Vishay 400V 50A, Diode, 2-Pin B 47 VS-8AF4NPP
- RS Stock No.:
- 700-3775
- Mfr. Part No.:
- VS-8AF4NPP
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 700-3775
- Mfr. Part No.:
- VS-8AF4NPP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Stud | |
| Package Type | B 47 | |
| Maximum Continuous Forward Current | 50A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Stud Cathode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.45V | |
| Number of Elements per Chip | 1 | |
| Peak Non-Repetitive Forward Surge Current | 747A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Stud | ||
Package Type B 47 | ||
Maximum Continuous Forward Current 50A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Stud Cathode | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.45V | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 747A | ||
