Vishay 45V 6A, Schottky Diode, 3-Pin D2PAK VS-6TQ045SPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-3744
Mfr. Part No.:
VS-6TQ045SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

690A