Vishay Switching Diode, 3-Pin D2PAK (TO-263) VS-20ETS12STRL-M3
- RS Stock No.:
- 700-3700
- Mfr. Part No.:
- VS-20ETS12STRL-M3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 700-3700
- Mfr. Part No.:
- VS-20ETS12STRL-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.1V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Dimensions | 4.83 x 10.67 x 9.65mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.1V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 10.67mm | ||
Width 9.65mm | ||
Height 4.83mm | ||
Dimensions 4.83 x 10.67 x 9.65mm | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
