Vishay 40V 1A, Schottky Diode, 2-Pin DO-204AL 1N5819-E3/54

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-3699
Mfr. Part No.:
1N5819-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

25A