ROHM 600V 1A, Diode, 2-Pin SOD-106 1SR154-600TE25
- RS Stock No.:
- 700-2797
- Mfr. Part No.:
- 1SR154-600TE25
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 700-2797
- Mfr. Part No.:
- 1SR154-600TE25
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-106 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOD-106 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
