Vishay 40V 200mA, Schottky Diode, 2-Pin MicroMELF MCL103A-TR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-0899
Mfr. Part No.:
MCL103A-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

MicroMELF

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

15A