Broadcom 15V 10mA, Schottky Diode, 3-Pin SOT-23 HSMS-2820-BLKG
- RS Stock No.:
- 696-1295
- Mfr. Part No.:
- HSMS-2820-BLKG
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 696-1295
- Mfr. Part No.:
- HSMS-2820-BLKG
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 10mA | |
| Peak Reverse Repetitive Voltage | 15V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 10mA | ||
Peak Reverse Repetitive Voltage 15V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
