ROHM 45 V 100 mA Diode 2-Pin SOD-323 RB500V-40 TE-17
- RS Stock No.:
- 694-2887
- Mfr. Part No.:
- RB500V-40 TE-17
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-2887
- Mfr. Part No.:
- RB500V-40 TE-17
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Peak Reverse Current Ir | 1μA | |
| Width | 1.25mm | |
| Height | 700μm | |
| Length | 1.7mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Peak Reverse Current Ir 1μA | ||
Width 1.25mm | ||
Height 700μm | ||
Length 1.7mm | ||
- COO (Country of Origin):
- JP
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 45 V 100 mA Diode Schottky 2-Pin SOD-323FL RB500VM-40TE-17
- Toshiba 45 V 100 mA Diode Schottky 2-Pin SOD-323 1SS357(F)
- ROHM 6 V 100 mA Diode 2-Pin SOD-323HE RBE01VYM6AFHTR
- Toshiba 15 V 100 mA Diode 2-Pin SOD-523 1SS389(F)
- Toshiba 250 V 100 mA Diode Switching 2-Pin SOD-323 1SS403(TPH3,F)
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0240HT1G
- DiodesZetex 45 V 100 mA Diode Schottky 2-Pin SOD-523 SDM10U45-7
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323 BAS316
