ROHM 40V 30mA, Schottky Diode, 2-Pin VMD RB751G-40 T2R
- RS Stock No.:
- 694-2880
- Mfr. Part No.:
- RB751G-40 T2R
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 694-2880
- Mfr. Part No.:
- RB751G-40 T2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | VMD | |
| Maximum Continuous Forward Current | 30mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 200mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type VMD | ||
Maximum Continuous Forward Current 30mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 200mA | ||
- COO (Country of Origin):
- JP
Related links
- Vishay 40V 30mA 2-Pin DO-35 SD101C-TR
- Vishay 40V 30mA 2-Pin SOD-123 SD101CW-E3-08
- ROHM 40V 30mA 3-Pin SOT-323 RB715FT106
- Diodes Inc 40V 30mA 3-Pin SOT-323 SDMG0340LC-7-F
- Diodes Inc 40V 30mA 3-Pin SOT-523 SDMP0340LT-7-F
- ROHM 40V 3A 2-Pin SOD-106 RB051L-40TE25
- ROHM 40V 100mA 2-Pin SOD-323FL RB540VM-40TE-17
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
