Taiwan Semi 200V 2A, Silicon Junction Diode, 2-Pin DO-15 UG2D R0

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
688-2293
Mfr. Part No.:
UG2D R0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Through Hole

Package Type

DO-15

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

15ns

Diameter

3.6mm

Peak Non-Repetitive Forward Surge Current

80A