Taiwan Semi 30V 1A, Schottky Diode, 2-Pin DO-214AC SS13 R3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
688-2246
Mfr. Part No.:
SS13 R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

30A

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor