Taiwan Semi 60V 60A, Dual Schottky Diode, 3-Pin TO-3P MBR6060PT C0

Stock information currently inaccessible
RS Stock No.:
688-2072
Mfr. Part No.:
MBR6060PT C0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Through Hole

Package Type

TO-3P

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

500A

Related links