Taiwan Semi 60V 25A, Dual Schottky Diode, 3-Pin TO-220AB MBR2560CT C0

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
688-2022
Mfr. Part No.:
MBR2560CT C0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

25A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy