Taiwan Semi 60V 10A, Dual Schottky Diode, 3-Pin TO-220AB MBR1060CT C0

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
688-1975
Mfr. Part No.:
MBR1060CT C0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

120A