Taiwan Semi 70V 200mA, Dual Silicon Junction Diode, 3-Pin SOT-23 BAW56 RF
- RS Stock No.:
- 687-2804
- Mfr. Part No.:
- BAW56 RF
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 687-2804
- Mfr. Part No.:
- BAW56 RF
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 70V | |
| Diode Configuration | Common Anode | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 6ns | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 70V | ||
Diode Configuration Common Anode | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 6ns | ||
