STMicroelectronics 1200V 15A, Silicon Junction Diode, 3-Pin D2PAK STTH1512G-TR
- RS Stock No.:
- 687-0704
- Mfr. Part No.:
- STTH1512G-TR
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 687-0704
- Mfr. Part No.:
- STTH1512G-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Continuous Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 2.1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 105ns | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 2.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 105ns | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
