onsemi 300V 10A, Dual Silicon Junction Diode, 3-Pin TO-220F FFPF20UP30DNTU

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
670-8924
Mfr. Part No.:
FFPF20UP30DNTU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

45ns

Peak Non-Repetitive Forward Surge Current

100A

Priced to Clear

Yes

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy