onsemi 1500V 10A, Rectifier Diode, 2-Pin TO-220F FFPF10F150S
- RS Stock No.:
- 670-8902
- Mfr. Part No.:
- FFPF10F150STU
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 670-8902
- Mfr. Part No.:
- FFPF10F150STU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 1500V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.6V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 170ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-220F | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 1500V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.6V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 170ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
ON Semi 1500V 10A
This ON Semi 10A 1500V Damper Diode includes a variety of special features to provide a top quality and reliable product. This product includes high speed recovery trr = 170 ns (@ IF = 1 A) with Max Forward Voltage, VF = 1.6 V (@ TC = 25°C). This damper diode has a 1500 V reverse voltage and high reliability and includes a low forward voltage. The FFPF10F150STU is suitable for damper diode in horizontal deflection circuits.
