onsemi 250V 200mA, Dual Rectifier Diode, 3-Pin SOT-23 BAV23S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
670-8791
Mfr. Part No.:
BAV23S
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

250V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

9A

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy