onsemi 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAR43C
- RS Stock No.:
- 670-8775
- Mfr. Part No.:
- BAR43C
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 670-8775
- Mfr. Part No.:
- BAR43C
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 5ns | |
| Peak Non-Repetitive Forward Surge Current | 750mA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 5ns | ||
Peak Non-Repetitive Forward Surge Current 750mA | ||
