Texas Instruments 7V 170mA, 32 x Schottky Diode, 20-Pin PDIP SN74S1053N

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-4283
Mfr. Part No.:
SN74S1053N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

PDIP

Maximum Continuous Forward Current

170mA

Peak Reverse Repetitive Voltage

7V

Diode Configuration

Array (16x Series Pair)

Diode Type

Schottky

Pin Count

20

Number of Elements per Chip

32

Diode Technology

Schottky

Peak Reverse Recovery Time

16ns