NXP 600V 10A, Silicon Junction Diode, 2-Pin TO-220AC BYC10-600,127
- RS Stock No.:
- 657-1895
- Mfr. Part No.:
- BYC10-600,127
- Brand:
- NXP
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 657-1895
- Mfr. Part No.:
- BYC10-600,127
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 2.9V | |
| Number of Elements per Chip | 1 | |
| Peak Reverse Recovery Time | 55ns | |
| Peak Non-Repetitive Forward Surge Current | 71A | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 2.9V | ||
Number of Elements per Chip 1 | ||
Peak Reverse Recovery Time 55ns | ||
Peak Non-Repetitive Forward Surge Current 71A | ||
Note
NXP is a trademark of NXP B.V.
