Vishay 40V 3A, Schottky Diode, 3-Pin DPAK VS-MBRD340-M3
- RS Stock No.:
- 650-3404
- Mfr. Part No.:
- VS-MBRD340-M3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 650-3404
- Mfr. Part No.:
- VS-MBRD340-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 490A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 490A | ||
The Vishay VS series surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC boards. The typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
Small foot print
Low forward voltage drop
High frequency operation
Low forward voltage drop
High frequency operation
