Vishay 1000V 1A, Diode, 2-Pin DO-204AL 1N4007-E3
- RS Stock No.:
- 650-2350
- Mfr. Part No.:
- 1N4007-E3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 650-2350
- Mfr. Part No.:
- 1N4007-E3
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Number of Elements per Chip | 1 | |
| Peak Non-Repetitive Forward Surge Current | 45A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 1000V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 45A | ||
Related links
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL 1N4007-E3/54
- Fairchild 1000V 1A 2-Pin DO-41 1N4007
- Taiwan Semi 1000V 1A 2-Pin DO-41 1N4007
- Vishay 600V 1A 2-Pin DO-204AL 1N4947GP-E3/54
- Vishay 600V 1A 2-Pin DO-204AL SBYV26CHE3/73
- Vishay 200 V 1 A Diode Switching 2-Pin DO-204AL 1N4942GP-E3
- Vishay 50 V 1 A Diode General Purpose 2-Pin DO-204AL UF4001-E3
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL
