Vishay 60V 20A, Dual Schottky Diode, 3-Pin D2PAK MBRB2060CT-E3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
640-4385
Mfr. Part No.:
MBRB2060CT-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TO-263AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

150A