Vishay 150V 3.5A, Silicon Junction Diode, 2-Pin DO-201AD SBYV28-150-E3/54

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
639-3308
Mfr. Part No.:
SBYV28-150-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3.5A

Peak Reverse Repetitive Voltage

150V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

20ns

Peak Non-Repetitive Forward Surge Current

90A