Broadcom RF Detector Diode, 3-Pin SOT-323 HSMS-286B-G
- RS Stock No.:
- 611-0866
- Mfr. Part No.:
- HSMS-286B-G
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 611-0866
- Mfr. Part No.:
- HSMS-286B-G
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Diode Configuration | Single | |
| Rectifier Type | RF Detector | |
| Diode Type | RF Detector | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Diode Configuration Single | ||
Rectifier Type RF Detector | ||
Diode Type RF Detector | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Priced to Clear Yes | ||
