Vishay 1200V 10A, Silicon Junction Diode, 2-Pin TO-220AC VS-10ETF12
- RS Stock No.:
- 544-5818
- Mfr. Part No.:
- VS-10ETF12
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 544-5818
- Mfr. Part No.:
- VS-10ETF12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.33V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 310ns | |
| Peak Non-Repetitive Forward Surge Current | 185A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.33V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 310ns | ||
Peak Non-Repetitive Forward Surge Current 185A | ||
