WeEn Semiconductors Co., Ltd 400V 20A, Dual Silicon Junction Diode, 3-Pin TO-220AB BYV34-400,127

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
484-3081
Mfr. Part No.:
BYV34-400,127
Brand:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.35V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

132A

COO (Country of Origin):
CN

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy