Nexperia 30V 200mA, Triple Schottky Diode, 6-Pin SOT-323 BAT754L,115
- RS Stock No.:
- 484-2195P
- Mfr. Part No.:
- BAT754L,115
- Brand:
- Nexperia
Subtotal 10 units (supplied on a continuous strip)*
£0.44
(exc. VAT)
£0.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 + | £0.044 |
*price indicative
- RS Stock No.:
- 484-2195P
- Mfr. Part No.:
- BAT754L,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Isolated | |
| Diode Type | Schottky | |
| Pin Count | 6 | |
| Number of Elements per Chip | 3 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 600mA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Isolated | ||
Diode Type Schottky | ||
Pin Count 6 | ||
Number of Elements per Chip 3 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 600mA | ||
