Nexperia 110V 250mA, Dual Fast Switching Diode Diode, 3-Pin SOT-23 BAS35,215

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
484-2117
Mfr. Part No.:
BAS35,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

110V

Diode Configuration

Common Anode

Rectifier Type

General Purpose

Diode Type

Fast Switching Diode

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

10A

COO (Country of Origin):
CN