Vishay 30V 1A, Schottky Diode, 2-Pin DO-204AL VS-1N5818
- RS Stock No.:
- 468-9376
- Mfr. Part No.:
- VS-1N5818
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 468-9376
- Mfr. Part No.:
- VS-1N5818
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 25A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 25A | ||
Non Compliant
