Vishay 400V 30A, Silicon Junction Diode, 2-Pin TO-247AC VS-30EPF04-M3
- RS Stock No.:
- 436-0738
- Mfr. Part No.:
- VS-30EPF04-M3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 436-0738
- Mfr. Part No.:
- VS-30EPF04-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-247AC | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.41V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 160ns | |
| Peak Non-Repetitive Forward Surge Current | 350A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-247AC | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.41V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 160ns | ||
Peak Non-Repetitive Forward Surge Current 350A | ||
RoHS Status: Not Applicable
