Vishay 200V 30A, Silicon Junction Diode, 2-Pin TO-247AC VS-30EPF02-M3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
435-9047
Mfr. Part No.:
VS-30EPF02-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.41V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

160ns

Peak Non-Repetitive Forward Surge Current

350A

RoHS Status: Not Applicable