ROHM 400V 1A, Silicon Junction Diode, 2-Pin SOD-106 1SR156-400TE25
- RS Stock No.:
- 320-7686
- Mfr. Part No.:
- 1SR156-400TE25
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 320-7686
- Mfr. Part No.:
- 1SR156-400TE25
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-106 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 400ns | |
| Peak Non-Repetitive Forward Surge Current | 20A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOD-106 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 400ns | ||
Peak Non-Repetitive Forward Surge Current 20A | ||
- COO (Country of Origin):
- JP
