ROHM 40V 1A, Schottky Diode, 2-Pin SOD-106 RB160L-40TE25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
263-6869
Mfr. Part No.:
RB160L-40TE25
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-106

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

70A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy