ROHM 80V 300mA, Quad Silicon Junction Diode, 6-Pin SOT-457 (SC-74) IMP11T110
- RS Stock No.:
- 263-6819
- Mfr. Part No.:
- IMP11T110
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 263-6819
- Mfr. Part No.:
- IMP11T110
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-457 (SC-74) | |
| Maximum Continuous Forward Current | 300mA | |
| Peak Reverse Repetitive Voltage | 80V | |
| Diode Configuration | 2x Common Anode Pair | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 6 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Number of Elements per Chip | 4 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4ns | |
| Peak Non-Repetitive Forward Surge Current | 4A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOT-457 (SC-74) | ||
Maximum Continuous Forward Current 300mA | ||
Peak Reverse Repetitive Voltage 80V | ||
Diode Configuration 2x Common Anode Pair | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 4 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Peak Non-Repetitive Forward Surge Current 4A | ||
