Infineon 25V 100mA, Diode, SOT-343 BAS12507WH6327XTSA1
- RS Stock No.:
- 259-1399
- Mfr. Part No.:
- BAS12507WH6327XTSA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.04
(exc. VAT)
£6.05
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 9,000 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.504 | £5.04 |
100 - 240 | £0.479 | £4.79 |
250 - 490 | £0.458 | £4.58 |
500 - 990 | £0.424 | £4.24 |
1000 + | £0.328 | £3.28 |
*price indicative
- RS Stock No.:
- 259-1399
- Mfr. Part No.:
- BAS12507WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Mounting Type | Surface Mount | |
Package Type | SOT-343 | |
Maximum Continuous Forward Current | 100mA | |
Peak Reverse Repetitive Voltage | 25V | |
Diode Configuration | Anti Parallel Pair | |
Series | BAS125-07W | |
Select all | ||
---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOT-343 | ||
Maximum Continuous Forward Current 100mA | ||
Peak Reverse Repetitive Voltage 25V | ||
Diode Configuration Anti Parallel Pair | ||
Series BAS125-07W | ||
The Infineon silicon Schottky diode used for Bias isolation and clamping application.
Integrated diffused guard ring
Low forward voltage
Low forward voltage
Related links
- Infineon 25V 100mA SOT-343 BAS12507WH6327XTSA1
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key