Infineon 25 V 100 mA Diode SOT-343

Stock information currently inaccessible
RS Stock No.:
259-1398
Mfr. Part No.:
BAS12507WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

Surface

Package Type

SOT-343

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

25V

Diode Configuration

Anti-Parallel Pair

Series

BAS125-07W

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

150nA

Maximum Forward Voltage Vf

950mV

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, AEC Q101

Automotive Standard

No

The Infineon silicon Schottky diode used for Bias isolation and clamping application.

Integrated diffused guard ring

Low forward voltage