- RS Stock No.:
- 244-9072
- Mfr. Part No.:
- V61M103C-M3/P
- Brand:
- Vishay
5 In stock - FREE next working day delivery available
Price Each (In a Tube of 1000)
£0.775
(exc. VAT)
£0.93
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
1000 + | £0.775 | £775.00 |
*price indicative
- RS Stock No.:
- 244-9072
- Mfr. Part No.:
- V61M103C-M3/P
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
The Vishay's high voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications
Low forward voltage drop, low power losses
High efficiency operation
Trench MOS Schottky technology
RoHS compliant
High efficiency operation
Trench MOS Schottky technology
RoHS compliant
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Continuous Forward Current | 60A |
Peak Reverse Repetitive Voltage | 100V |
Series | V61 |
Diode Configuration | 2x Common Cathode Pair |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Diode Technology | Schottky Barrier |
Related links
- Vishay 100V 60A, Schottky Rectifier & Schottky Diode, TO-220AB...
- Vishay 100V 60A, Schottky Rectifier & Schottky Diode, TO-220AB V61103C-M3/P
- Vishay 100V 60A, Dual Schottky Rectifier & Schottky Diode, 3-Pin...
- Vishay 100V 40A, Schottky Rectifier & Schottky Diode, TO-220AB...
- Vishay 100V 30A, Schottky Rectifier & Schottky Diode, TO-220AB V31103C-M3/P
- Vishay 100V 30A, Schottky Rectifier & Schottky Diode, TO-220AB...
- Vishay 100V 40A, Schottky Rectifier & Schottky Diode, TO-220AB V41103C-M3/P
- Vishay 150V 60A, Schottky Rectifier & Schottky Diode, TO-247AD 3L...