Nexperia 200 mA Diode Schottky 3-Pin DFN1412D-3 BAT54QCZ
- RS Stock No.:
- 240-1753
- Mfr. Part No.:
- BAT54QCZ
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-1753
- Mfr. Part No.:
- BAT54QCZ
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DFN1412D-3 | |
| Maximum Continuous Forward Current If | 200mA | |
| Series | BAT54QC | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.3mm | |
| Length | 2.3mm | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DFN1412D-3 | ||
Maximum Continuous Forward Current If 200mA | ||
Series BAT54QC | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 150°C | ||
Height 1.3mm | ||
Length 2.3mm | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Nexperia Planar schottky barrier diode encapsulated in an ultra small DFN1412D-3 leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
Low forward voltage
Low capacitance
Leadless ultra small SMD plastic package
Low package height of 0.5 mm
Suitable for Automatic Optical Inspection (AOI) of solder joint
AEC-Q101 qualified
Related links
- Nexperia 200 mA Diode Schottky 3-Pin DFN1412D-3 BAT54QCZ
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54,235
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854SW
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT754,215
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54,215
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721,215
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854CW
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854AW
