Infineon 650V 40A, SiC Schottky Switching Diode, 3-Pin PG-TO247-3 AIDW40S65C5XKSA1
- RS Stock No.:
- 229-1717
- Mfr. Part No.:
- AIDW40S65C5XKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 229-1717
- Mfr. Part No.:
- AIDW40S65C5XKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Through Hole | |
| Package Type | PG-TO247-3 | |
| Maximum Continuous Forward Current | 40A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Diode | |
| Diode Type | SiC Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Through Hole | ||
Package Type PG-TO247-3 | ||
Maximum Continuous Forward Current 40A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Diode | ||
Diode Type SiC Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
The Infineon Schottky diode represents Infineon leading edge technology for silicon carbide Schottky barrier diodes. It has system efficiency more than Si diodes. It has temperature independent switching behaviour with reduced EMI.
It is RoHS compliant and AEC Q100/101 qualified
It provides higher system reliability
It is Pb-free
It has high surge current capability
It provides higher system reliability
It is Pb-free
It has high surge current capability
