Taiwan Semi 60V 15A, Diode, 3-Pin SMPC4.6U TSUP15M60SH
- RS Stock No.:
- 216-9723
- Mfr. Part No.:
- TSUP15M60SH
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 216-9723
- Mfr. Part No.:
- TSUP15M60SH
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | PCB Mount | |
| Package Type | SMPC4.6U | |
| Maximum Continuous Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type PCB Mount | ||
Package Type SMPC4.6U | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 60V | ||
Pin Count 3 | ||
The Taiwan semiconductor Schottky diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
AEC-Q101 qualified
Patented Trench Schottky technology
Low power loss, high efficiency
Patented Trench Schottky technology
Low power loss, high efficiency
