HY Electronic Corp 1000V 2A, Diode, 2-Pin DO-15 HER208G
- RS Stock No.:
- 215-5550
- Mfr. Part No.:
- HER208G
- Brand:
- HY Electronic Corp
Stock information currently inaccessible
- RS Stock No.:
- 215-5550
- Mfr. Part No.:
- HER208G
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 1000V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
The HY Electronic Corp's ultra fast diode is for the use in SMPS, high frequency inverters, PWM and polarity protection applications. Its plastic material carries UL recognition 94V-0.
It has low cost
It offers ultra fast switching for high efficiency
It is RoHS compliant
It has low reverse leakage current
It has low forward voltage drop
It has high current capability
It offers ultra fast switching for high efficiency
It is RoHS compliant
It has low reverse leakage current
It has low forward voltage drop
It has high current capability
