STMicroelectronics 100V 2A, Diode, 2-Pin SMA Flat Notch STPS2H100AFN
- RS Stock No.:
- 203-3467
- Mfr. Part No.:
- STPS2H100AFN
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 203-3467
- Mfr. Part No.:
- STPS2H100AFN
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | SMA Flat Notch | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type SMA Flat Notch | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
The STMicroelectronics Schottky rectifier is designed for high frequency miniature switched mode power supplies such as adaptors and on board DC/DC converters. It is packaged in SMA, SMA Flat, SMB, SMB Flat and SMA Flat Notch, the STPS2H100 is ideal for use in lighting and telecom power applications.
Negligible switching losses with low leakage current
High junction temperature capability and avalanche capability specified
Good trade-off between leakage current and forward voltage drop
ECOPACK2 component
High junction temperature capability and avalanche capability specified
Good trade-off between leakage current and forward voltage drop
ECOPACK2 component
