Infineon 1200V 16A, Diode, 2-Pin D2PAK IDK16G120C5XTMA1
- RS Stock No.:
- 201-2804
- Mfr. Part No.:
- IDK16G120C5XTMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 201-2804
- Mfr. Part No.:
- IDK16G120C5XTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Maximum Continuous Forward Current | 16A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Maximum Continuous Forward Current 16A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
The Infineon Schottky diodes generation 5 1200 V, 16 A is now available in a DDPAK 2-pin package. The exclusion of the middle pin reduces a risk of limited discharge at high frequency and high voltage operation.
High surge current capability
Tight forward voltage distribution
Temperature independent switching behaviour
Extremely good thermal performance
Tight forward voltage distribution
Temperature independent switching behaviour
Extremely good thermal performance
