onsemi 650V 50A, SiC Schottky Diode, 3-Pin TO-247 FFSH5065A-F155

Stock information currently inaccessible
RS Stock No.:
189-0181
Mfr. Part No.:
FFSH5065A-F155
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

50A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

1183 (Peak)A

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 50 A, 650 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 50 A, 650 V, D1, TO-247-2L


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.

Max Junction Temperature 175 °C
High Surge Current Capacity
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Applications
PFC
Industrial Power
Solar
EV Charger
UPS
Welding