ROHM 650V 8A, Schottky Diode, 3-Pin D2PAK SCS208AJTLL
- RS Stock No.:
- 188-0085
- Mfr. Part No.:
- SCS208AJTLL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 188-0085
- Mfr. Part No.:
- SCS208AJTLL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 1.1kA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 1.1kA | ||
- COO (Country of Origin):
- KR
Switching loss reduced, enabling high-speed switching . (Surface mount package).
Shorter recovery time
Reduced temperature dependence
High-speed switching possible
Applications
PFC Boost Topology
Secondary Side Rectification
Data Center
PV Power Conditioners
Reduced temperature dependence
High-speed switching possible
Applications
PFC Boost Topology
Secondary Side Rectification
Data Center
PV Power Conditioners
