onsemi 30V 1A, Diode, 2-Pin SOD-123F SS13FL
- RS Stock No.:
- 186-7882
- Mfr. Part No.:
- SS13FL
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 186-7882
- Mfr. Part No.:
- SS13FL
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 5.87 (Typ.)ns | |
| Peak Non-Repetitive Forward Surge Current | 40A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 5.87 (Typ.)ns | ||
Peak Non-Repetitive Forward Surge Current 40A | ||
SS13FL: Surface Mount Schottky Barrier Rectifier
Ultra Thin Profile – Maximum Height of 1.08 mm
Green Mold Compound
Green Mold Compound
