onsemi 200mA, Fast Switching Diode Diode, 3-Pin SOT-23 BAS19LT1G
- RS Stock No.:
- 186-7839P
- Mfr. Part No.:
- BAS19LT1G
- Brand:
- onsemi
Bulk discount available
Subtotal 1000 units (supplied on a reel)*
£52.00
(exc. VAT)
£62.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.052 |
| 3000 - 8900 | £0.04 |
| 9000 - 23900 | £0.037 |
| 24000 + | £0.034 |
*price indicative
- RS Stock No.:
- 186-7839P
- Mfr. Part No.:
- BAS19LT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 200mA | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Diode Type | Fast Switching Diode | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Peak Reverse Recovery Time | 50ns | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 200mA | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Fast Switching Diode | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Peak Reverse Recovery Time 50ns | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
The high voltage switching diode is designed for high voltage, high speed switching applications. This dual diode device contains two electrically isolated high voltage switching diodes encapsulated in a SOT-23 surface mount package.
Pb-Free Package is Available.
NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
